Samtec IPM1-03-D technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini Mate® IPM1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IPM1-03-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.