Rectangular power connector featuring 10 female socket contacts made of bronze with gold plating for superior mating performance. This through-hole mount receptacle offers a 2.54mm pitch and row spacing, with a straight orientation and a black polymer insulation. Rated for 9A current and up to 777V, it operates across a wide temperature range of -55°C to 125°C.
Samtec IPS1-105-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating | 777V |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-105-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.