Samtec IPS1-105-01-L-D-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 13.08 |
| Product Depth (mm) | 8.51 |
| Product Height (mm) | 4.95 |
| Type | Isolated Power Socket Strip |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 5.9/ContactA |
| Max Voltage Rating | 1095VDC|775VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPS1-105-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.