Rectangular power connector featuring 10 female socket contacts with gold-plated bronze construction and square contact shape. This straight, through-hole mount receptacle offers a 2.54mm pitch and a 2-row configuration, suitable for solder termination. Operating within a -55°C to 125°C temperature range, it boasts a maximum AC voltage rating of 550V and a DC rated voltage of 1.095kV. The black polymer housing and insulation ensure durability.
Samtec IPS1-105-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-105-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.