Samtec IPS1-106-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Female |
| Length | 15.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 12 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-106-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.