Samtec IPS1-10601SDVSK technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-10601SDVSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.