Samtec IPS1-108-01-S-D-POL technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-108-01-S-D-POL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.