Samtec IPS1-110-01-SM-D-RA- technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.57mm |
| Gender | Female |
| Length | 25.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 20 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-110-01-SM-D-RA- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.