
22-position, 2-row isolated power socket strip with a 2.54mm pitch and right-angle orientation. Features female socket contacts with gold-plated bronze material for superior conductivity. Designed for through-hole mounting with solder termination, operating across a wide temperature range of -55°C to 125°C. Rated for 775V AC and 1.095kV DC, this black polymer insulated connector is RoHS compliant.
Samtec IPS1-111-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-111-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.