
22-position, 2-row isolated power socket strip with 2.54mm pitch and row spacing. Features straight, surface-mount termination with solder style. Contacts are female socket, square shape, made of bronze with gold plating for mating. Insulation is black polymer, rated for 775V AC and 1.095kV DC, operating between -55°C and 125°C.
Samtec IPS1-111-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-111-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.