
The Samtec IPS1-112-01-S-D-VS-LC is a 24-position, 2.54mm pitch surface mount power connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated mating contact finish and a bronze contact material. The connector is designed for surface mount applications and is packaged in a rail/tube format. It is RoHS compliant and has a voltage rating of 775V AC and 1.095kV DC.
Samtec IPS1-112-01-S-D-VS-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-112-01-S-D-VS-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.