Samtec IPS1-115-01-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Receptacle |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPS1 |
| Termination | Through Hole |
| Voltage Rating | 777V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-115-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.