
30-position, 2-row straight power socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts for mating, a black polymer insulator, and a maximum current rating of 8A. Operates within a temperature range of -55°C to 125°C, with AC voltage ratings of 550V and 775V, and a DC rated voltage of 1.095kV. Through-hole mounting with solder termination.
Samtec IPS1-115-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 38.48mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-115-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.