Samtec IPS1-118-01-S-D technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-118-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.