This Samtec IPS1-119-01-S-D-FL connector features 38 female contacts and a straight orientation. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 2.54mm pitch and is RoHS compliant. It is not radiation hardened and is intended for general use.
Samtec IPS1-119-01-S-D-FL technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-119-01-S-D-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.