Right-angle, through-hole mounted power socket strip with 40 positions and 2 rows on a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a 1.095kV DC rated voltage. Insulation is black polymer, and the component operates from -55°C to 125°C with a maximum AC voltage rating of 775V. This RoHS compliant connector is supplied in a tube.
Samtec IPS1-120-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 12.57mm |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 51.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-120-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.