
40-position, 2-row isolated power socket strip with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 5.2A and 550V AC. Straight, through-hole mounting with a black housing and a 4.95mm depth. Operates across a -55°C to 125°C temperature range.
Samtec IPS1-120-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.18mm |
| Max Current Rating | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-120-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
