Samtec IPT1-105-01-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPT1 |
| Termination | Through Hole |
| Voltage Rating | 777V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-105-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.