Samtec IPT1-105-01-S-D-VS-A-LC technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-105-01-S-D-VS-A-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.