Samtec IPT1-105-01-S-D-VS-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-105-01-S-D-VS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.