
Isolated power terminal strip with 10 male pin contacts on a 2.54mm pitch. Features straight, through-hole mounting with a 2-row configuration. Contacts are gold-plated bronze with a square shape, rated for 775V AC and 1.095kV DC. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec IPT1-105-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-105-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.