
The Samtec IPT1-108-01-L-D-VS-K-TR is a 16-position surface mount power connector with a maximum operating temperature of 125°C and a voltage rating of 775V. It features a gold-plated contact finish and a bronze contact material. The connector is made of polymer insulation and has a UL94 V-0 flammability rating. It is available in a tape and reel packaging and is RoHS compliant. The IPT1-108-01-L-D-VS-K-TR is part of the Mini Mate IPT1 series and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPT1-108-01-L-D-VS-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-108-01-L-D-VS-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.