20-position, 2-row rectangular power connector with male pin contacts. Features gold-plated bronze square contacts for mating, a 2.54mm pitch, and a right-angle, through-hole mounting orientation. Rated for 9A current and 777V voltage, with a maximum operating temperature of 125°C. Constructed with a black polymer insulator and rated UL94 V-0 for flammability. Solder termination.
Samtec IPT1-110-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating | 777V |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-110-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.