Samtec IPT1-110-01-S-D-PL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IPT1-110-01-S-D-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.