20-position, 2-row right-angle terminal strip featuring male pin contacts with gold plating for superior conductivity. This isolated power connector utilizes a 2.54mm pitch and through-hole mounting for secure board attachment. Constructed with a black polymer insulator and bronze contacts, it offers a wide operating temperature range of -55°C to 125°C and a maximum voltage rating of 550V AC. The component is RoHS compliant and meets UL94 V-0 flammability standards.
Samtec IPT1-110-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-110-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.