20-position, 2-row male pin header for surface mount applications. Features gold-plated bronze contacts with a 0.1-inch pitch and 0.155-inch mating length. This straight, black isolated power terminal strip offers a 2.54mm pitch and is RoHS compliant.
Samtec IPT1-110-01-S-D-VS technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.155inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-110-01-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.