20-position, 2-row straight male pin power terminal strip with 2.54mm pitch. Features gold-plated bronze contacts with a square shape, suitable for solder termination and through-hole mounting. Rated for 775V AC and 1.095kV DC, with a maximum operating temperature of 125°C. Insulation is black polymer with a UL94 V-0 flammability rating.
Samtec IPT1-110-04-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-110-04-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.