22-position, 2-row right-angle male pin power terminal strip connector with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a square shape and 0.155-inch mating length. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Through-hole mounting with solder termination.
Samtec IPT1-111-01-S-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.155inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-111-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.