Samtec IPT1-112-01-SM-D-VS-LC-POL-TR technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-112-01-SM-D-VS-LC-POL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.