Samtec IPT1-115-01-L-D-VS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPT1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-115-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.