30-position, 2-row male pin header for surface mount applications. Features 2.54mm pitch and 0.1inch row spacing with straight orientation. Constructed with bronze contacts plated in gold for reliable power termination. Black housing and black color. Lead-free and RoHS compliant.
Samtec IPT1-115-01-S-D-VS technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.155inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-115-01-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.