Samtec IPT1-118-01-SM-D-VS-LC-FL technical specifications.
| Type | Isolated Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 5.9/ContactA |
| Max Voltage Rating | 1095VDC|775VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPT1-118-01-SM-D-VS-LC-FL to view detailed technical specifications.
No datasheet is available for this part.