40-position, 2-row male pin header for isolated power applications. Features 2.54mm pitch, straight orientation, and through-hole mounting with solder termination. Constructed with bronze contacts plated in gold for superior conductivity and a black polymer insulator rated UL94 V-0. Operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 775V AC and 1.095kV DC.
Samtec IPT1-120-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-120-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.