40-position, 2-row, right-angle male pin power terminal strip with 2.54mm pitch. Features gold-plated bronze contacts, a 550V AC max voltage rating, and 8A max current rating. Operates from -55°C to 125°C, with through-hole mounting and solder termination. Black housing, lead-free, and RoHS compliant.
Samtec IPT1-120-01-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.155inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.39mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-120-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.