
50-position, 2-row straight male pin power terminal strip with 2.54mm pitch. Features gold-plated bronze contacts for superior conductivity and durability, rated for 775V AC and 1.095kV DC. The black polymer housing offers UL94 V-0 flammability rating and a wide operating temperature range of -55°C to 125°C. Designed for through-hole mounting with solder termination, this connector is RoHS compliant and supplied in bulk packaging.
Samtec IPT1-125-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 63.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-125-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
