Samtec IPT1-125-01-S-D-VS-PL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-125-01-S-D-VS-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.