The IRM1-10-01-T-TR150 is a 2-row straight-contact connector from Samtec. It features a contact material of bronze and a contact plating of tin. The connector has a depth of 8.35mm and a length of 17.8mm, with a housing color of black. It is available in tape and reel packaging with a pitch of 1mm.
Samtec IRM1-10-01-T-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Housing Color | Black |
| Length | 17.8mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IRM1-10-01-T-TR150 to view detailed technical specifications.
No datasheet is available for this part.