Samtec ISD2-05-D technical specifications.
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISD2-05-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.