Samtec ISD2-14-D-M technical specifications.
| Gender | Female |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ISD2-14-D-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.