Samtec ISD2-20-D-M technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tiger Eye™ ISD2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ISD2-20-D-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
