Samtec ISDF-03-S-M technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Tiger Eye™ ISDF |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ISDF-03-S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.