Samtec ISDF-04-D-M technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ ISDF |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-04-D-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.