Samtec ISDF-05-D-L technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ ISDF |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-05-D-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
