
10-position, 2-row straight receptacle housing for 1.27mm pitch crimp termination. Features copper contacts with silver plating, rated for 4A max current and 275V AC max voltage. Operates within a temperature range of -55°C to 80°C. Black housing, free-hanging mount, and tube packaging. Supports wire gauges from 28AWG to 30AWG.
Samtec ISDF-05-D-M technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Depth | 11.18mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 6.73mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Tiger Eye™ ISDF |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-05-D-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.