Samtec ISDF-10-D-S technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ISDF |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec ISDF-10-D-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.