Samtec ISDF-15-D-L technical specifications.
| Depth | 11.18mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.43mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-15-D-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.