Samtec ISDF-15-S-M technical specifications.
| Gender | Receptacle |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ISDF-15-S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
