Samtec ISDF-20-S technical specifications.
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ISDF-20-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.