Samtec ISDF-45-S technical specifications.
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ISDF-45-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.