Samtec ISDF-50-D technical specifications.
| Package/Case | 100 |
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-50-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.